
12-stage binary counter IC, featuring a 210MHz maximum operating frequency and negative edge clock triggering. This CMOS technology device operates from a 2V to 5.5V supply voltage, with a nominal 5.5V. It offers asynchronous reset functionality and a unidirectional up-counting direction. Packaged in TSSOP for surface mounting, this RoHS compliant component is supplied on a 2500-piece tape and reel.
Onsemi 74VHC4040MTCX technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Negative Edge |
| Contact Plating | Gold |
| Direction | Up, Unidirectional |
| Frequency | 210MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Bits per Element | 12 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 12 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 9.3ns |
| Quiescent Current | 4uA |
| Reach SVHC Compliant | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 17.5ns |
| Weight | 0.173g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHC4040MTCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
