
IC PHASE LOCK LOOP CMOS 16TSSOP
Onsemi 74VHC4046MTCX technical specifications.
| Package/Case | TSSOP |
| Input | CMOS |
| Lead Free | Lead Free |
| Max Frequency | 14MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | No |
| RoHS Compliant | Yes |
| Series | 74VHC |
| RoHS | Compliant |
No datasheet is available for this part.
