Sign in to ask questions about the Onsemi 74VHC4046N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74VHC4046N technical specifications.
| Package/Case | PDIP |
| Input | CMOS |
| Lead Free | Lead Free |
| Max Frequency | 14MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| PLL | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74VHC |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHC4046N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
