
8-channel multiplexer/demultiplexer IC, featuring a 30MHz bandwidth and 35ns propagation delay. Operates with a dual supply voltage range of 1V to 6V and a single supply voltage from 2V to 6V, with a nominal 6V. This surface mount component, housed in a 16-pin SOIC package, offers 8 inputs and 1 output, with a maximum power dissipation of 500mW. It is lead-free and RoHS compliant, suitable for operation between -40°C and 85°C.
Onsemi 74VHC4051MX technical specifications.
| Bandwidth | 30MHz |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Propagation Delay | 35ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 6V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHC4051MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
