
Triple 2-channel analog multiplexer/demultiplexer IC, featuring SPDT switch configuration. Operates with a dual supply voltage range of 1V to 6V and a single supply voltage range of 2V to 6V. Offers a bandwidth of 30MHz and a propagation delay of 35ns. Packaged in a lead-free SOIC surface-mount case, this RoHS-compliant component is suitable for operation between -40°C and 85°C.
Onsemi 74VHC4053M technical specifications.
| Bandwidth | 30MHz |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Inputs | 6 |
| Number of Outputs | 6 |
| Number of Switches | 3 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 35ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHC4053M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
