
The 74VHC4053MTCX is a triple SPDT switch from Onsemi, operating at a supply voltage of 6V with a maximum power dissipation of 600mW. It features a bandwidth of 30MHz and a propagation delay of 35ns. The device is packaged in TSSOP and is RoHS compliant. It is designed to operate over a temperature range of -40°C to 85°C.
Sign in to ask questions about the Onsemi 74VHC4053MTCX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74VHC4053MTCX technical specifications.
| Bandwidth | 30MHz |
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Switches | 3 |
| Operating Supply Voltage | 6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 35ns |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHC4053MTCX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
