
8-bit serial-to-serial/parallel shift register, CMOS technology, featuring 3-state outputs. Operates with a supply voltage range of 2V to 5.5V, offering a propagation delay of 18.5ns and turn-on delay time of 16.5ns. This unidirectional, surface-mount component is housed in a 16-pin SOIC package with tin, matte contact plating. It boasts a maximum operating temperature of 85°C and is RoHS compliant.
Sign in to ask questions about the Onsemi 74VHC595M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74VHC595M technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Direction | Unidirectional |
| Height | 1.45mm |
| Input Current | 100nA |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Logic Function | Shift Register |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 9 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Propagation Delay | 18.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Technology | CMOS |
| Turn-On Delay Time | 16.5ns |
| Weight | 0.143g |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHC595M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
