
8-bit serial-in, serial-out/parallel-out shift register, featuring 3-state output and CMOS technology. Operates from a 2V to 5.5V supply voltage with a nominal 5.5V, offering a propagation delay of 10.2ns. Packaged in a 16-pin TSSOP with gold contact plating, this unidirectional component supports surface mounting and is supplied on tape and reel.
Sign in to ask questions about the Onsemi 74VHC595MTCX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74VHC595MTCX technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Direction | Unidirectional |
| Height | 0.9mm |
| Input Current | 100nA |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Shift Register |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 8 |
| Number of Output Lines | 1 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 10.2ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 18.5ns |
| Weight | 0.173g |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHC595MTCX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
