
Dual D-Type Flip-Flop IC featuring positive edge clock triggering and non-inverting outputs. Operates with a 2V to 5.5V supply voltage range, supporting up to 110MHz maximum frequency. CMOS technology ensures low quiescent current of 2uA. Packaged in a 5mm x 4.4mm x 0.9mm TSSOP with gold contact plating for surface mounting. Includes preset and clear functions, with a propagation delay of 18ns.
Sign in to ask questions about the Onsemi 74VHC74MTC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74VHC74MTC technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 110MHz |
| Height | 0.9mm |
| High Level Output Current | -8mA |
| Input Capacitance | 4pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Frequency | 110MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 2 |
| Number of Outputs | 4 |
| Output Characteristics | DIFFERENTIAL |
| Output Current | 8mA |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 18ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 15.4ns |
| Weight | 0.0553g |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHC74MTC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
