
The 74VHC86N is a 4-channel XOR/OR gate IC with 2 inputs and 1 output, operating within a temperature range of -40°C to 85°C. It has a propagation delay of 8.8ns and a turn-on delay time of 16.5ns. The device is available in a PDIP-14 package and is not RoHS compliant. It has a quiescent current of 2uA and a maximum supply voltage of 5.5V.
Sign in to ask questions about the Onsemi 74VHC86N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74VHC86N technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 8.8ns |
| Quiescent Current | 2uA |
| RoHS Compliant | No |
| Series | 74VHC |
| Technology | CMOS |
| Turn-On Delay Time | 16.5ns |
| Weight | 1.62g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74VHC86N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
