
Quad 2-input NAND gate IC featuring CMOS technology and a TSSOP package with gold contact plating. This surface mount component operates at 5V with a supply voltage range of 4.5V to 5.5V, offering a propagation delay of 7.9ns and a turn-on delay time of 9ns. It provides a low quiescent current of 2uA and supports output currents of 8mA (low) and -8mA (high). Designed for a wide operating temperature range from -40°C to 85°C.
Sign in to ask questions about the Onsemi 74VHCT00AMTC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74VHCT00AMTC technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 7.9ns |
| Quiescent Current | 2uA |
| RoHS Compliant | No |
| Series | 74VHCT |
| Technology | CMOS |
| Turn-On Delay Time | 9ns |
| Weight | 0.0553g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74VHCT00AMTC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
