
Quad 2-input NAND gate, CMOS technology, operating from 4.5V to 5.5V with a nominal 5V supply. Features 4 independent NAND gates, each with 2 inputs and 1 output. Surface mountable in a SOIC package, this component offers a propagation delay of 7.9ns and a turn-on delay time of 9ns. Maximum operating temperature is 85°C, with a minimum of -40°C. Low quiescent current of 2uA and output drive capabilities of 8mA (low) and -8mA (high). Packaged in a 2000-piece tape and reel.
Sign in to ask questions about the Onsemi 74VHCT00ASJX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74VHCT00ASJX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.9ns |
| Quiescent Current | 2uA |
| RoHS Compliant | No |
| Series | 74VHCT |
| Technology | CMOS |
| Turn-On Delay Time | 9ns |
| Weight | 0.2183g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74VHCT00ASJX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
