
CMOS Hex Inverter, featuring six independent buffer/inverter circuits. Operates with a supply voltage range of 4.5V to 5.5V, nominal 5V, and supports ±8mA output current. This surface mount component in a TSSOP package offers a propagation delay of 7.7ns and a turn-on delay time of 8.5ns. With a quiescent current of 2µA, it is lead-free, RoHS compliant, and operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Onsemi 74VHCT04AMTCX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74VHCT04AMTCX technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Functions | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.7ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74VHCT |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 8.5ns |
| Weight | 0.0553g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHCT04AMTCX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
