
Quad 2-input AND gate IC featuring CMOS technology and a 5V operating supply voltage. This logic IC offers a propagation delay of 7.9ns and a turn-on delay time of 9ns. It operates within a supply voltage range of 4.5V to 5.5V and supports through-hole mounting in a PDIP package. The component provides 8mA of low-level output current and -8mA of high-level output current, with a quiescent current of 2uA.
Sign in to ask questions about the Onsemi 74VHCT08AN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74VHCT08AN technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 7.9ns |
| Quiescent Current | 2uA |
| RoHS Compliant | No |
| Series | 74VHCT |
| Technology | CMOS |
| Turn-On Delay Time | 9ns |
| Weight | 1.62g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74VHCT08AN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
