
3-to-8 Decoder/Demultiplexer IC featuring 8 output lines and 3 input lines. This single, inverting CMOS device operates from a 4.5V to 5.5V supply voltage, with a typical operating voltage of 5V. It offers a high level output current of 8mA and a low level output current of 8mA, with a propagation delay of 13ns. Packaged in a 16-pin PDIP for through-hole mounting, this lead-free and RoHS compliant component is designed for operation between -40°C and 85°C.
Onsemi 74VHCT138AN technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 13ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74VHCT |
| Supply Type | Single |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHCT138AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
