
CMOS 3-to-8 demultiplexer/decoder IC, featuring 8 output lines and 3 input lines. This surface mount component operates with a single 5V supply voltage, ranging from 4.5V to 5.5V. It offers independent circuits with a high-level output current of 8mA and a low-level output current of 8mA. The device has a propagation delay of 13ns and operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 74VHCT138ASJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOP |
| High Level Output Current | 8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder, Demux |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 13ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74VHCT |
| Supply Type | Single |
| Technology | CMOS |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 74VHCT138ASJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
