
Hex Schmitt Inverter IC, featuring six independent inverter gates with Schmitt trigger inputs for enhanced noise immunity. This CMOS logic device operates from a 4.5V to 5.5V supply range, with a typical operating voltage of 5V. It offers a low quiescent current of 2µA and supports output currents of ±8mA. The component is housed in a 14-lead SOIC surface-mount package, suitable for operation between -40°C and 85°C, with a propagation delay of 9.6ns.
Sign in to ask questions about the Onsemi 74VHCT14ASJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74VHCT14ASJ technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -8mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Propagation Delay | 9.6ns |
| Quiescent Current | 2uA |
| Series | 74VHCT |
| Technology | CMOS |
| Turn-On Delay Time | 11ns |
| Weight | 0.2183g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74VHCT14ASJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
