
Octal buffer/line driver featuring 8 bits and 8 output lines, with 3-STATE outputs. Operates with a supply voltage of 4.5V to 5.5V, ideal for 5V systems. Offers a propagation delay of 8.8ns and a turn-on delay time of 13.5ns. This surface mount component is housed in a TSSOP package, suitable for a wide temperature range of -40°C to 85°C.
Sign in to ask questions about the Onsemi 74VHCT240AMTC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74VHCT240AMTC technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 8.8ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Series | 74VHCT |
| Technology | CMOS |
| Turn-On Delay Time | 13.5ns |
| Weight | 0.191g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 74VHCT240AMTC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.