
Octal buffer/line driver featuring 8 channels and 2 circuits, this CMOS component offers 3-STATE, inverting logic functions. Operating from a 4.5V to 5.5V supply range with a nominal 5V, it delivers 8mA high-level and low-level output current. Packaged in TSSOP with gold contact plating for surface mounting, it boasts an 8.8ns propagation delay and operates between -40°C and 85°C.
Onsemi 74VHCT240AMTCX technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Inverter, Buffer |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 8.8ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74VHCT |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 13.5ns |
| Weight | 0.191g |
| RoHS | Compliant |
No datasheet is available for this part.
