
Octal buffer/line driver featuring 8 bits of bidirectional data transfer with 3-STATE outputs. This CMOS logic IC operates from a 4.5V to 5.5V supply range, with a nominal 5V operating voltage. It offers a propagation delay of 8.7ns and supports both inverting and transceiver logic functions. Packaged in a surface-mount SOIC with tin, matte contact plating, this RoHS compliant component is designed for efficient signal buffering.
Sign in to ask questions about the Onsemi 74VHCT245AM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74VHCT245AM technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Direction | Bidirectional |
| Height | 2.34mm |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Logic Function | Buffer, Inverting, Transceiver |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8.7ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74VHCT |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 16.5ns |
| Weight | 0.801g |
| Width | 7.47mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHCT245AM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
