
Octal Buffer/Line Driver, 8-bit, bidirectional, non-inverting CMOS transceiver with 3-STATE outputs. Features a 4.5V to 5.5V operating supply voltage range, 8.7ns propagation delay, and 16.5ns turn-on delay. Designed for surface mount applications in a TSSOP package with gold contact plating. Offers ±8mA high/low level output current and 4µA quiescent current. RoHS compliant and lead-free.
Onsemi 74VHCT245AMTCX technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting, Transceiver |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.7ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74VHCT |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 16.5ns |
| Weight | 0.191g |
| RoHS | Compliant |
No datasheet is available for this part.
