
Octal D-type latch IC featuring 8 independent circuits with 3-state, non-inverting outputs. This CMOS device operates from a 4.5V to 5.5V supply, with a typical 5V operating voltage. It offers a propagation delay of 9.5ns and a turn-on delay time of 5.1ns, supporting surface mount installation in a SOIC package. Suitable for applications requiring 8 bits of storage with a high level output current of -8mA and low level output current of 8mA.
Sign in to ask questions about the Onsemi 74VHCT573ASJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74VHCT573ASJ technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9.5ns |
| Radiation Hardening | No |
| Series | 74VHCT |
| Technology | CMOS |
| Turn-On Delay Time | 5.1ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 74VHCT573ASJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
