
Dual D-type flip-flop latch IC featuring positive edge clock triggering. This CMOS logic component operates at up to 140MHz with a propagation delay of 8.8ns and turn-on delay of 5.8ns. It supports a 4.5V to 5.5V operating supply voltage range, with a nominal 5V. The device offers 8mA high and low level output current and is available in a through-hole DIP package. This RoHS compliant, lead-free component is designed for non-inverting operation.
Sign in to ask questions about the Onsemi 74VHCT74AN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74VHCT74AN technical specifications.
| Package/Case | DIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 140MHz |
| High Level Output Current | -8mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8.8ns |
| RoHS Compliant | Yes |
| Series | 74VHCT |
| Technology | CMOS |
| Turn-On Delay Time | 5.8ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHCT74AN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
