
CMOS Hex Inverter IC, surface mount TSSOP package with gold contact plating. Features six independent inverter gates, each with a single input. Operates with a supply voltage range of 4.5V to 5.5V, offering a typical propagation delay of 7ns. Supports output currents of 8mA (low level) and -8mA (high level), with a low quiescent current of 2uA. This lead-free, RoHS-compliant component is supplied on a 2500-piece tape and reel.
Checking distributor stock and pricing after the page loads.
Onsemi 74VHCU04MTCX technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Functions | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 7ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74VHCU |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 13ns |
| Weight | 0.0553g |
| RoHS | Compliant |
No datasheet is available for this part.
