
Surface mount hex inverter IC featuring 6 independent CMOS inverter gates. Operates with a supply voltage range of 4.5V to 5.5V, offering a propagation delay of 7ns. This RoHS compliant component supports a high level output current of -8mA and a low level output current of 8mA, with a quiescent current of 2uA. Packaged in SOIC with tin, matte contact plating, it is suitable for operation between -40°C and 85°C.
Onsemi 74VHCU04MX technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 7ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74VHCU |
| Technology | CMOS |
| Turn-On Delay Time | 13ns |
| Weight | 0.15g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHCU04MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
