
This dual 2-bit buffer/line driver from Onsemi operates over a temperature range of -55°C to 125°C. It can handle a maximum power dissipation of 274mW and has a quiescent current of 100nA. The device is RoHS compliant and available in a VSON-8 package, packaged in tape and reel quantities of 3000.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 7WB3126BMX1TCG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Halogen Free | Halogen Free |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 274mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Number of Bits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 100nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Turn-On Delay Time | 4.8ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 7WB3126BMX1TCG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
