This dual high-speed buffer IC features two independent circuits with a propagation delay of 4.8ns. It can handle a maximum power dissipation of 1.127W and operates within a temperature range of -55°C to 125°C. The device is RoHS compliant and lead-free, with a contact plating of gold. It has a quiescent current of 100nA and can supply a high-level output current of up to -128mA and a low-level output current of 128mA.
Onsemi 7WB3126MUTAG technical specifications.
| Contact Plating | Gold |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.127W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Number of Bits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.8ns |
| Quiescent Current | 100nA |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Weight | 0.000335oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 7WB3126MUTAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.