
This dual 2-bit buffer IC operates from 4V to 5.5V with a maximum power dissipation of 274mW. It features high level output currents of up to -128mA and low level output currents of up to 128mA. The device is available in a VFLGA package and is compliant with RoHS regulations. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Onsemi 7WB3306CMX1TCG technical specifications.
| Halogen Free | Halogen Free |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 274mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Number of Bits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 100nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Turn-On Delay Time | 4.8ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 7WB3306CMX1TCG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
