
This dual 2-bit buffer IC is packaged in a TSSOP8 package and operates over a temperature range of -55 to 125°C. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 4V. The device has a maximum power dissipation of 833mW and a quiescent current of 100nA. It is RoHS compliant and features a propagation delay of 0.25ns and a turn-on delay time of 4.8ns.
Onsemi 7WB3306DTR2G technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Halogen Free | Halogen Free |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 833mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Number of Bits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 100nA |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Supply Type | Single |
| Turn-On Delay Time | 4.8ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 7WB3306DTR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.