This dual high-speed buffer IC features two independent circuits with high level output current of -128mA and low level output current of 128mA. The device operates within a temperature range of -55°C to 125°C and has a maximum power dissipation of 1.127W. It is supplied with a single 5V voltage source and is compliant with RoHS regulations. The buffer IC is packaged in a lead-free UDFN-8 package and is available in quantities of 3000 per reel.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.127W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Number of Bits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 100nA |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Turn-On Delay Time | 4.8ns |
| RoHS | Compliant |
