
The 7WB383AMX1TCG is a dual single-pole single-throw analog switch from Onsemi. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 4V. The device can handle a high level output current of -128mA and a low level output current of 128mA. The maximum power dissipation is 274mW. The switch is available in a SOIC-8 package and is RoHS compliant. It has a propagation delay of 0.25ns and a turn-on delay time of 4.8ns. The operating temperature range is from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Halogen Free | Halogen Free |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 274mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 100nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Turn-On Delay Time | 4.8ns |
| RoHS | Compliant |