
This dual 2-input 2-output logic IC operates from a single 5V supply, with a maximum power dissipation of 1.127W. The device features a propagation delay of 0.25ns and a turn-on delay time of 4.8ns. It is available in a lead-free DFN package, with a packaging quantity of 3000 units per reel. The IC is RoHS compliant and has a quiescent current of 100nA. It can operate over a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 7WB383MUTAG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.127W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 100nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Turn-On Delay Time | 4.8ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 7WB383MUTAG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
