
The 7WBD3126USG is a dual 2-bit buffer IC with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It operates at a supply voltage of 5V with a quiescent current of 1mA and a maximum power dissipation of 498mW. The device is packaged in a lead-free MSOP package and is RoHS compliant. It has a propagation delay of 0.25ns and a turn-on delay time of 4.8ns.
Onsemi 7WBD3126USG technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Halogen Free | Halogen Free |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 498mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Number of Bits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 1mA |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Turn-On Delay Time | 4.8ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 7WBD3126USG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
