
The 7WBD3306AMX1TCG is a dual 2-bit buffer from Onsemi with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 274mW and a maximum supply voltage of 5.5V. The device is RoHS compliant and has a propagation delay of 0.25ns. It is packaged in a VFLGA-6 package and is available in quantities of 3000 per reel.
Onsemi 7WBD3306AMX1TCG technical specifications.
| Halogen Free | Halogen Free |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 274mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Number of Bits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Turn-On Delay Time | 4.8ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 7WBD3306AMX1TCG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.