
The 7WBD3306MUTAG is a dual 2-bit buffer from Onsemi, featuring a maximum power dissipation of 1.127W and operating supply voltage of 5V. It is packaged in a UDFN-8 package and is RoHS compliant. The device operates over a temperature range of -55°C to 125°C and has a propagation delay of 0.25ns. The buffer has a quiescent current of 1mA and can handle high level output currents of up to 128mA.
Onsemi 7WBD3306MUTAG technical specifications.
| Contact Plating | Gold |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.127W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Number of Bits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 1mA |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Turn-On Delay Time | 4.8ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 7WBD3306MUTAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.