
2-bit translating bus switch featuring a 2-bit address bus width and two independent circuits. Operates with a minimum supply voltage of 4V and a maximum of 5.5V, with a typical operating voltage of 5V. Delivers high-level output current of -128mA and low-level output current of 128mA. Housed in a compact MSOP package with tin, matte contact plating, measuring 2.1mm in length, 2.4mm in width, and 0.9mm in height. Offers a propagation delay of 0.25ns and a turn-on delay time of 4.8ns. This component is halogen-free, lead-free, and RoHS compliant, with a maximum power dissipation of 498mW and an operating temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 2b |
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Halogen Free | Halogen Free |
| Height | 0.9mm |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 498mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Number of Bits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 1mA |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Turn-On Delay Time | 4.8ns |
| Width | 2.4mm |
| RoHS | Compliant |
