
This single supply logic IC is designed for operation at a maximum supply voltage of 7V and maximum power dissipation of 274mW. It features a propagation delay of 0.25ns and can handle high level output currents of up to -128mA and low level output currents of up to 128mA. The IC is available in a VSON-8 package and is compliant with RoHS regulations. It is rated for operation over a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 7WBD383AMX1TCG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Halogen Free | Halogen Free |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 274mW |
| Max Supply Voltage | 7V |
| Min Supply Voltage | -500mV |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 7WBD383AMX1TCG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.