
The 7WBD383CMX1TCG is a single supply logic IC from Onsemi. It operates over a temperature range of -55°C to 125°C and has a maximum power dissipation of 274mW. The device has a high level output current of 128mA and a low level output current of -128mA. It is available in a VSON-8 package and is packaged in tape and reel quantities of 3000. The IC is RoHS compliant and lead free.
Onsemi 7WBD383CMX1TCG technical specifications.
| Halogen Free | Halogen Free |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 274mW |
| Max Supply Voltage | 7V |
| Min Supply Voltage | -500mV |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 7WBD383CMX1TCG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
