
This single supply multiplexer from Onsemi features high level and low level output currents of 128mA and 128mA respectively. It operates within a temperature range of -55°C to 125°C and can handle a maximum supply voltage of 7V. The device is lead free and RoHS compliant, packaged in a US type package.
Onsemi 7WBD383USG technical specifications.
| Contact Plating | Tin, Matte |
| Halogen Free | Halogen Free |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 498mW |
| Max Supply Voltage | 7V |
| Min Supply Voltage | -500mV |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 7WBD383USG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.