
Axial lead Schottky rectifier with 8A average rectified current and 45V repetitive reverse voltage. Features a 5.3mm diameter, 9.5mm height, and 9.5mm length within a DO-201AD package. Offers a maximum forward surge current of 140A and operates from -65°C to 125°C. This RoHS compliant component is lead-free and halogen-free, supplied in bulk packaging.
Onsemi 80SQ045NG technical specifications.
| Average Rectified Current | 8A |
| Package/Case | DO-201AD |
| Current Rating | 8A |
| Diameter | 5.3mm |
| Element Configuration | Single |
| Forward Current | 8A |
| Halogen Free | Halogen Free |
| Height | 9.5mm |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Max Forward Surge Current (Ifsm) | 140A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 1mA |
| Max Reverse Leakage Current | 1mA |
| Max Reverse Voltage (DC) | 45V |
| Max Surge Current | 140A |
| Output Current | 8A |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 140A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 45V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 80SQ045NG to view detailed technical specifications.
No datasheet is available for this part.
