
Axial lead Schottky rectifier with 8A average rectified current and 45V repetitive reverse voltage. Features a DO-201AD package with tin, matte contact plating. Maximum forward surge current is 140A, with operating temperatures ranging from -65°C to 125°C. This component is RoHS and Halogen Free compliant, supplied on a 1500-piece reel.
Onsemi 80SQ045NRLG technical specifications.
| Average Rectified Current | 8A |
| Package/Case | DO-201AD |
| Contact Plating | Tin, Matte |
| Current Rating | 8A |
| Diameter | 5.3mm |
| Element Configuration | Single |
| Forward Current | 8A |
| Halogen Free | Halogen Free |
| Height | 9.5mm |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 140A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 1mA |
| Max Reverse Leakage Current | 1mA |
| Max Reverse Voltage (DC) | 45V |
| Max Surge Current | 140A |
| Output Current | 8A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 140A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 45V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 80SQ045NRLG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
