
PNP Bipolar Junction Transistor (BJT) in a SOT-23 surface mount package. Features a maximum collector current of 500mA and a collector-emitter breakdown voltage of 32V. Offers a minimum DC current gain (hFE) of 215 and a collector-emitter saturation voltage of -300mV. Operates across a temperature range of -55°C to 150°C with a power dissipation of 350mW.
Sign in to ask questions about the Onsemi BCW30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BCW30 technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | -32V |
| Collector Emitter Breakdown Voltage | 32V |
| Collector Emitter Saturation Voltage | -300mV |
| Collector Emitter Voltage (VCEO) | 32V |
| Collector-emitter Voltage-Max | 300mV |
| Current Rating | -500mA |
| Emitter Base Voltage (VEBO) | -5V |
| Height | 0.97mm |
| hFE Min | 215 |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| Series | BCW30 |
| DC Rated Voltage | -32V |
| Weight | 0.03g |
| Width | 1.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi BCW30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
