
The C106D is a 3-contact silicon controlled rectifier from Onsemi with a maximum operating temperature of 110°C and a minimum operating temperature of -40°C. It has a maximum repetitive reverse voltage of 400V and a current rating of 4A. The device is packaged in a TO-225-3 flange mount package and is available in bulk quantities of 500 units. The C106D is not RoHS compliant due to the presence of lead in the contact plating.
Sign in to ask questions about the Onsemi C106D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi C106D technical specifications.
| Package/Case | TO-225-3 |
| Contact Plating | Tin, Lead |
| Current Rating | 4A |
| Hold Current | 3mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 400V |
| RoHS | Not Compliant |
| Reach Status | REACH Unaffected |
| ECCN | EAR99 |
Download the complete datasheet for Onsemi C106D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
