
This 1Kb EEPROM is designed for I2C and serial interfaces with a maximum frequency of 1MHz. It operates within a supply voltage range of 1.7V to 5.5V and has a maximum supply current of 1mA. The device is packaged in a SOIC-8 package and is compliant with RoHS regulations. It has a memory organization of 128X8 and is suitable for surface mount applications. The operating temperature range is from -40°C to 85°C.
Onsemi CAT24AA01WI-GT3 technical specifications.
| Access Time | 400ns |
| Access Time-Max | 900ns |
| Package/Case | SOIC |
| Contact Plating | Gold |
| Density | 1Kb |
| Frequency | 1MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 128X8 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Write Protection | YES |
| RoHS | Compliant |
No datasheet is available for this part.