
1A surface mount general purpose rectifier with 300V repetitive reverse voltage. Features 35ns reverse recovery time and 1A average rectified current. Packaged in a DO-214AC case with tape and reel packaging. Operates from -55°C to 150°C, with a 30A maximum surge current. Lead-free and RoHS compliant.
Sign in to ask questions about the Onsemi ES1F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi ES1F technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-214AC |
| Current | 1A |
| Forward Current | 1A |
| Height | 2.235mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 300V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 300V |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 35ns |
| Reverse Recovery Time-Max | 35ns |
| Reverse Voltage | 300V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage | 300V |
| Width | 2.896mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ES1F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
