
This N-channel junction field-effect transistor has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is rated for a continuous drain current of 2mA and a maximum power dissipation of 625mW. The transistor is packaged in a TO-92 case and is suitable for through-hole mounting. It is compliant with RoHS regulations and is lead-free.
Onsemi J113 technical specifications.
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | 2mA |
| Current Rating | 50mA |
| Drain to Source Resistance | 100R |
| Drain to Source Voltage (Vdss) | 35V |
| Gate to Source Voltage (Vgs) | -35V |
| Height | 5.33mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Power Dissipation | 625mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 35V |
| Weight | 0.201g |
| Width | 4.19mm |
| RoHS | Compliant |
No datasheet is available for this part.
