
Quad operational amplifier IC featuring a 1MHz gain bandwidth product and 0.6V/µs slew rate. This general-purpose amplifier offers a 100dB voltage gain, 40mA output current per channel, and operates with a supply voltage range of 1.5V to 16V. The PDIP package facilitates through-hole mounting, with a maximum input offset voltage of 2mV and input bias current of 90nA. Designed for a wide operating temperature range of -40°C to 125°C, it consumes 1.4mA of operating supply current.
Sign in to ask questions about the Onsemi LM2902VN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi LM2902VN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | PDIP |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 90nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 1.4mA |
| Operating Supply Voltage | 16V |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 0.6V/µs |
| Supply Current | 1.2mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi LM2902VN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
