
PNP Bipolar Junction Transistor (BJT) in a SOT-23-3 package. Features a maximum collector-emitter voltage (VCEO) of 60V and a continuous collector current (IC) of 600mA. Offers a minimum DC current gain (hFE) of 75 and a transition frequency (fT) of 200MHz. Operates across a temperature range of -55°C to 150°C with a power dissipation of 300mW. Supplied on a 3000-piece tape and reel.
Sign in to ask questions about the Onsemi MMBT2907ALT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MMBT2907ALT1G technical specifications.
| Package/Case | SOT-23-3 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | -60V |
| Collector Emitter Saturation Voltage | -1.6V |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 1.6V |
| Current Rating | -600mA |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 200MHz |
| Gain Bandwidth Product | 200MHz |
| Height | 0.94mm |
| hFE Min | 75 |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Breakdown Voltage | 60V |
| Max Collector Current | 600mA |
| Max Frequency | 200MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 200MHz |
| Type | General Purpose |
| DC Rated Voltage | -60V |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMBT2907ALT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
