
100 V, 3.0 A Fast Recovery Power Rectifier, Axial Lead 9.65x5.33mm, 25.4x1.22mm Pkg, Lead len/dia, 500-BLKBX - Bulk Box
Sign in to ask questions about the Onsemi MR851 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MR851 technical specifications.
| Average Rectified Current | 3A |
| Package/Case | DO-201AD |
| Current Rating | 3A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 100A |
| Output Current | 3A |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | Standard |
| Reverse Recovery Time | 300ns |
| Reverse Voltage | 100V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MR851 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
