
1A positive fixed linear voltage regulator with a 15V output voltage. Features high 70dB Power Supply Rejection Ratio (PSRR) and 4% accuracy. Operates with a 7V to 35V input voltage range and a 1A maximum output current. Packaged in a TO-220 through-hole mount, this RoHS compliant component is supplied in a 50-piece rail/tube.
Onsemi NCP7815TG technical specifications.
| Accuracy | 4% |
| Package/Case | TO-220 |
| Current Rating | 1A |
| Height | 15.75mm |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Min Output Voltage | 15V |
| Mount | Through Hole |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 15V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 8mA |
| Reach SVHC Compliant | No |
| Reference Voltage | 15V |
| RoHS Compliant | Yes |
| Voltage Rating | 35V |
| Width | 4.82mm |
| RoHS | Compliant |
No datasheet is available for this part.
